The 74AHCT273BQ is an 8-bit D flip-flop logic IC from Nexperia, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and has a maximum supply voltage of 5.5V. The device features a propagation delay of 11.5ns and a maximum frequency of 65MHz. The 20-pin quad flatpack package provides a compact and reliable mounting solution.
Nexperia 74AHCT273BQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N20 |
| Width | 2.5 |
| Length | 4.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | D FLIP-FLOP |
| Family | AHCT/VHCT |
| Propagation Delay (tpd) | 11.5 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 65 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHCT273BQ to view detailed technical specifications.
No datasheet is available for this part.