The Nexperia 74AHCT32BQ is a 14-pin quad OR gate logic IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a terminal position of quad and a JEDEC package code of R-PQCC-N14. The device is suitable for automotive applications and has a propagation delay of 10ns. It operates within a supply voltage range of 4.5V to 5.5V and has a width and length of 2.5mm and 3mm, respectively.
Nexperia 74AHCT32BQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N14 |
| Width | 2.5 |
| Length | 3 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | OR GATE |
| Family | AHCT/VHCT |
| Propagation Delay (tpd) | 10 |
| Number of Inputs | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHCT32BQ to view detailed technical specifications.
No datasheet is available for this part.