The Nexperia 74AHCT32BQ-Q100X is a 14-input quad 2-input OR gate logic IC with a supply voltage range of 4.5 to 5.5V. It features a propagation delay of 10ns and operates over a temperature range of -40 to 125°C. The device is packaged in a 14-pin HVQCCN package and is compliant with AEC-Q100 automotive screening level. It is suitable for use in a variety of applications, including digital logic and switching circuits.
Nexperia 74AHCT32BQ-Q100X technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N14 |
| Width | 2.5 |
| Length | 3 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | OR GATE |
| Family | AHCT/VHCT/VT |
| Propagation Delay (tpd) | 10 |
| Number of Inputs | 2 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHCT32BQ-Q100X to view detailed technical specifications.
No datasheet is available for this part.