The 74AHCT32D is a dual OR gate logic IC from Nexperia, operating within a temperature range of -40°C to 125°C. It features 14 terminals and a DUAL terminal position. The device is available in a SOT-108-1 package, measuring 3.9mm in width and 8.65mm in length. It is designed for automotive applications and supports supply voltages between 4.5V and 5.5V, with a nominal voltage of 5V.
Nexperia 74AHCT32D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | OR GATE |
| Family | AHCT/VHCT |
| Propagation Delay (tpd) | 10 |
| Number of Inputs | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHCT32D to view detailed technical specifications.
No datasheet is available for this part.