The Nexperia 74AHCT32PW-Q100 is a dual OR gate logic IC with a 14-pin TSSOP package. It operates within a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device has a propagation delay of 10ns and is suitable for use in automotive applications. It can be supplied with a voltage between 4.5V and 5.5V.
Nexperia 74AHCT32PW-Q100 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | OR GATE |
| Family | AHCT/VHCT/VT |
| Propagation Delay (tpd) | 10 |
| Number of Inputs | 2 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHCT32PW-Q100 to view detailed technical specifications.
No datasheet is available for this part.