The 74AHCT541APWJ is a dual bus driver from Nexperia with a maximum operating temperature of 125°C. It features 20 terminals and a JEDEC package code of R-PDSO-G20. The device operates within a supply voltage range of 4.5 to 5.5V and has a propagation delay of 9ns. It is designed for use in automotive applications and is available in a TSSOP-20 package.
Nexperia 74AHCT541APWJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | AHCT/VHCT/VT |
| Propagation Delay (tpd) | 9 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHCT541APWJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.