
The Nexperia 74AHCT74PW-Q100J is a dual 1-bit positive edge triggered D flip-flop with a supply voltage range of 4.5 to 5.5V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is packaged in a 14-pin TSSOP package and is compliant with AEC-Q100. The propagation delay is 11ns and the maximum frequency is 80MHz.
Nexperia 74AHCT74PW-Q100J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | D FLIP-FLOP |
| Family | AHCT/VHCT/VT |
| Propagation Delay (tpd) | 11 |
| Number of Bits | 1 |
| Output Polarity | COMPLEMENTARY |
| Screening Level | AEC-Q100 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 80 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHCT74PW-Q100J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.