The Nexperia 74AHCT86D is a dual XOR gate logic IC with a propagation delay of 11ns. It operates over a temperature range of -40°C to 125°C, making it suitable for automotive applications. The device is supplied with a nominal voltage of 5V, with a maximum rating of 5.5V and a minimum rating of 4.5V. The 74AHCT86D is available in a 3.9mm x 8.65mm SOP-14 package.
Nexperia 74AHCT86D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | XOR GATE |
| Family | AHCT/VHCT/VT |
| Propagation Delay (tpd) | 11 |
| Number of Inputs | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHCT86D to view detailed technical specifications.
No datasheet is available for this part.