
The Nexperia 74ALVC125PW,118 is a 14-pin industrial bus driver with a supply voltage range of 1.65 to 3.6V. It features a propagation delay of 5.3ns and operates over a temperature range of -40 to 85°C. The device is packaged in a TSSOP-14 package and is designed for use in industrial applications.
Nexperia 74ALVC125PW,118 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUS DRIVER |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 5.3 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74ALVC125PW,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.