The 74ALVC16836ADGG is an industrial-grade 20-bit dual bus driver from Nexperia, operating within a temperature range of -40 to 85 degrees Celsius. It features a supply voltage of 1.2 to 3.6 volts and a propagation delay of 5 units. The device is packaged in a 56-pin TSOP2 package, measuring 6.1mm in width and 14mm in length. It is designed for use in logic IC applications, specifically buffers and line drivers.
Nexperia 74ALVC16836ADGG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 6.1 |
| Length | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | BUS DRIVER |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 5 |
| Number of Bits | 20 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74ALVC16836ADGG to view detailed technical specifications.
No datasheet is available for this part.