The 74ALVC244D is a dual 4-bit bus driver from Nexperia, featuring a maximum operating temperature of 85 degrees Celsius and a minimum of -40 degrees Celsius. It has 20 terminals and is available in a 20-pin R-PDSO-G20 package. The device operates within a supply voltage range of 1.65 to 3.6 volts and has a propagation delay of 4.4 nanoseconds. It is designed for industrial temperature grade applications and is a type of logic IC, specifically a bus driver.
Nexperia 74ALVC244D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUS DRIVER |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 4.4 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74ALVC244D to view detailed technical specifications.
No datasheet is available for this part.