The 74ALVC244PW is a dual 4-bit bus driver from Nexperia, designed for industrial temperature operation. It has a supply voltage range of 1.65V to 3.6V and features a propagation delay of 4.4ns. The device is packaged in a 20-pin TSSOP and has a true output polarity. It is suitable for use in a variety of applications, including buffer and line driver circuits.
Nexperia 74ALVC244PW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUS DRIVER |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 4.4 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74ALVC244PW to view detailed technical specifications.
No datasheet is available for this part.