The Nexperia 74ALVC573BQ is a quad 8-function bus driver integrated circuit with a supply voltage range of 1.65 to 3.6V. It operates over a temperature range of -40 to 85°C and is packaged in a 20-pin HVQCCN package. The device has a propagation delay of 6ns and supports true output polarity. It is a member of the ALVC/VCX/A family of logic ICs and is suitable for industrial applications.
Nexperia 74ALVC573BQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N20 |
| Width | 2.5 |
| Length | 4.5 |
| Number of Functions | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUS DRIVER |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 6 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74ALVC573BQ to view detailed technical specifications.
No datasheet is available for this part.