
The 74ALVC573BQ,115 is an industrial-grade quad bus driver from Nexperia. It features a 20-pin HVQCCN package and operates over a temperature range of -40 to 85°C. The device is designed to work with supply voltages between 1.65 and 3.6V. With a propagation delay of 6ns, this IC is suitable for high-speed applications.
Nexperia 74ALVC573BQ,115 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N20 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 20 |
| Number of Functions | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUS DRIVER |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 6 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74ALVC573BQ,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.