
The Nexperia 74ALVC573PW,118 is an industrial-grade bus driver IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a 20-pin TSSOP package and a propagation delay of 6ns. The device operates within a supply voltage range of 1.65 to 3.6V and supports up to 8 bits of data. The output polarity is true, and it has two ports.
Nexperia 74ALVC573PW,118 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUS DRIVER |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 6 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74ALVC573PW,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.