
The Nexperia 74ALVCH16600DGG,11 is a 56-pin TSSOP universal bus transceiver with ALVC logic family. It operates over a temperature range of -40°C to 85°C. The device features a non-inverting polarity and negative-edge triggering. It is designed for surface mount applications and is compliant with the MO-153EE Jedec standard.
Nexperia 74ALVCH16600DGG,11 technical specifications.
| Package/Case | TSSOP |
| Pin Count | 56 |
| PCB | 56 |
| Package Length (mm) | 14.1(Max) |
| Package Width (mm) | 6.2(Max) |
| Package Height (mm) | 1.05(Max) |
| Mounting | Surface Mount |
| Jedec | MO-153EE |
| Logic Family | ALVC |
| Logic Function | Universal Bus Transceiver |
| Data Flow Direction | Bi-Directional |
| Number of Elements per Chip | 1 |
| Triggering Type | Negative-Edge |
| Polarity | Non-Inverting |
| Process Technology | CMOS |
| Output Type | 3-State |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia 74ALVCH16600DGG,11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.