
The 74ALVCH16821DGG,11 is a 56-pin TSSOP ALVC D-Type bus interface IC from Nexperia. It features a non-inverting positive-edge triggering type with 3-state outputs. Operating temperature range is -40°C to 85°C. The IC is designed for surface mount applications and is packaged in a TSSOP package with a maximum length of 14.1mm, width of 6.2mm, and height of 1.05mm.
Nexperia 74ALVCH16821DGG,11 technical specifications.
| Package/Case | TSSOP |
| Pin Count | 56 |
| PCB | 56 |
| Package Length (mm) | 14.1(Max) |
| Package Width (mm) | 6.2(Max) |
| Package Height (mm) | 1.05(Max) |
| Mounting | Surface Mount |
| Jedec | MO-153EE |
| Logic Family | ALVC |
| Logic Function | D-Type Bus Interface |
| Process Technology | CMOS |
| Number of Elements per Chip | 2 |
| Number of Element Inputs | 10 |
| Number of Element Outputs | 10 |
| Output Type | 3-State |
| Polarity | Non-Inverting |
| Triggering Type | Positive-Edge |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia 74ALVCH16821DGG,11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.