The 74ALVCH16823DGG is a dual 9-bit bus driver from Nexperia, featuring a 56-pin TSSOP package and an industrial temperature range of -40 to 85 degrees Celsius. It operates on a supply voltage of 1.2 to 3.6V and has a propagation delay of 7.5ns. This logic IC is designed for use in buffers and line drivers, with a true output polarity and two ports.
Nexperia 74ALVCH16823DGG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 6.1 |
| Length | 14 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | BUS DRIVER |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 7.5 |
| Number of Bits | 9 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74ALVCH16823DGG to view detailed technical specifications.
No datasheet is available for this part.