Nexperia 74ALVCH32973EC technical specifications.
| Package/Case | LFBGA |
| Pin Count | 96 |
| PCB | 96 |
| Package Length (mm) | 13.6(Max) |
| Package Width (mm) | 5.6(Max) |
| Package Height (mm) | 1.2(Max) |
| Mounting | Surface Mount |
| Logic Family | ALVC |
| Logic Function | Bus Transceiver/Latch |
| Data Flow Direction | Bi-Directional |
| Number of Elements per Chip | 2 |
| Polarity | Non-Inverting |
| Process Technology | CMOS |
| Output Type | 3-State |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia 74ALVCH32973EC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.