The 74ALVT162821DL is an industrial-grade bus driver IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 2.5V nominal supply voltage and a 2.7V maximum supply voltage. The device has 56 terminals and is available in a 56-pin SSOP package. It is a dual-function device with a propagation delay of 6.4ns and supports 10-bit logic. The IC operates within a temperature range of -40 to 85 degrees Celsius and is suitable for use in industrial applications.
Nexperia 74ALVT162821DL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 7.5 |
| Length | 18.425 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Logic IC Type | BUS DRIVER |
| Family | ALVT |
| Propagation Delay (tpd) | 6.4 |
| Number of Bits | 10 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74ALVT162821DL to view detailed technical specifications.
No datasheet is available for this part.