NAND Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO6
Nexperia 74AUP1G00GS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.1 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | NAND GATE |
| Family | AUP/ULP/V |
| Propagation Delay (tpd) | 24.9 |
| Number of Inputs | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AUP1G00GS to view detailed technical specifications.
No datasheet is available for this part.