Nexperia 74AUP1G00GX technical specifications.
| Package/Case | X2SON EP |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 0.8 |
| Package Width (mm) | 0.8 |
| Package Height (mm) | 0.31(Max) |
| Mounting | Surface Mount |
| Logic Family | AUP |
| Logic Function | NAND |
| Process Technology | CMOS |
| Number of Elements per Chip | 1 |
| Number of Element Inputs | 2-IN |
| Number of Element Outputs | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia 74AUP1G00GX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.