The 74AUP1G02GS is a 6-input NOR gate logic IC from Nexperia. It operates within a supply voltage range of 0.8 to 3.6V and features a propagation delay of 24.7ns. The device is packaged in a 6-pin VSON package and is rated for operation over the -40 to 125°C temperature range. It is designed for use in automotive applications and meets the requirements of the automotive temperature grade.
Nexperia 74AUP1G02GS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.1 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | NOR GATE |
| Family | AUP/ULP/V |
| Propagation Delay (tpd) | 24.7 |
| Number of Inputs | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AUP1G02GS to view detailed technical specifications.
No datasheet is available for this part.