
The 74AUP1G07GW,125 is a 5-pin automotive dual buffer from Nexperia with a supply voltage range of 0.8V to 3.6V and a propagation delay of 20.7ns. It operates over a temperature range of -40°C to 125°C and is packaged in a TSSOP-5 package. This logic IC is part of the AUP/ULP/V family and is suitable for use in automotive applications.
Nexperia 74AUP1G07GW,125 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.1 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | BUFFER |
| Family | AUP/ULP/V |
| Propagation Delay (tpd) | 20.7 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AUP1G07GW,125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.