The 74AUP1G11GM is a 6-input AND gate logic IC from Nexperia, operating within a temperature range of -40°C to 125°C. It has a supply voltage range of 0.8V to 3.6V, with a nominal supply voltage of 1.1V. The device features a propagation delay of 18.3ns and is packaged in a 6-pin VSON package with dimensions of 1x1.45mm. It is designed for automotive applications and is suitable for use in a variety of logic gate applications.
Nexperia 74AUP1G11GM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 1 |
| Length | 1.45 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.1 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | AND GATE |
| Family | AUP/ULP/V |
| Propagation Delay (tpd) | 18.3 |
| Number of Inputs | 3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AUP1G11GM to view detailed technical specifications.
No datasheet is available for this part.