The 74AUP1G11GW is a 6-input AND gate from Nexperia, operating over a supply voltage range of 0.8V to 3.6V. It features a maximum operating temperature of 125°C and a temperature grade of AUTOMOTIVE. The device is packaged in a TSSOP-6 package and is suitable for use in applications requiring high-speed logic operations. The 74AUP1G11GW has a propagation delay of 18.3ns and is compatible with 1.1V to 3.6V supply voltages.
Nexperia 74AUP1G11GW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.1 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | AND GATE |
| Family | AUP/ULP/V |
| Propagation Delay (tpd) | 18.3 |
| Number of Inputs | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AUP1G11GW to view detailed technical specifications.
No datasheet is available for this part.