The 74AUP1G157GXZ is a single-channel multiplexer from Nexperia, operating within a supply voltage range of 0.8V to 3.6V. It features a propagation delay of 21.9ns and is packaged in a 6-pin HVBCC. The device is designed for use in automotive applications, with a temperature grade of AUTOMOTIVE and an operating temperature range of -40°C to 125°C.
Nexperia 74AUP1G157GXZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBCC-B6 |
| Width | 0.8 |
| Length | 1 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.1 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | MULTIPLEXER |
| Family | AUP/ULP/V |
| Propagation Delay (tpd) | 21.9 |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AUP1G157GXZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.