
The 74AUP1G17GM,115 is a 6-channel logic buffer from Nexperia with a supply voltage range of 0.8-3.6V and a propagation delay of 20.1ns. It is available in a 6-pin VSON package with a width of 1mm and a length of 1.45mm. The device operates over a temperature range of -40 to 125°C and is suitable for automotive applications. The buffer has a single input and is part of the AUP/ULP/V family of logic ICs.
Nexperia 74AUP1G17GM,115 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 1 |
| Length | 1.45 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.1 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | BUFFER |
| Family | AUP/ULP/V |
| Propagation Delay (tpd) | 20.1 |
| Number of Inputs | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AUP1G17GM,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.