The Nexperia 74AUP1G3208GXZ is a 3-input OR-AND gate logic IC with a propagation delay of 20.1ns. It operates over a supply voltage range of 0.8 to 3.6V and is packaged in a 6-pin HVBCC package. The device is rated for operation over a temperature range of -40 to 125°C and is suitable for automotive applications.
Nexperia 74AUP1G3208GXZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBCC-B6 |
| Width | 0.8 |
| Length | 1 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.1 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | OR-AND GATE |
| Family | AUP/ULP/V |
| Propagation Delay (tpd) | 20.1 |
| Number of Inputs | 3 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AUP1G3208GXZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.