The 74AUP1G34UKAZ is a 1-port true-level bus driver from Nexperia with a supply voltage range of 0.8 to 3.6V and a propagation delay of 20.8ns. It is available in a 6-pin VFBGA package and operates over a temperature range of -40 to 125°C. This device is suitable for use in automotive applications and is compliant with the AEC-Q100 standard.
Nexperia 74AUP1G34UKAZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B6 |
| Width | 0.44 |
| Length | 0.65 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.1 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | BUS DRIVER |
| Family | AUP/ULPA |
| Propagation Delay (tpd) | 20.8 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AUP1G34UKAZ to view detailed technical specifications.
No datasheet is available for this part.