The 74AUP1G373GF,132 is a dual flip-flop latch from Nexperia with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a 6-pin count and a 1-bit number of bits. The device is a logic IC type D latch with a positive edge trigger type and true output polarity. It operates within a supply voltage range of 0.8 to 3.6V and has a propagation delay of 25.9ns.
Nexperia 74AUP1G373GF,132 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 1 |
| Length | 1 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | D LATCH |
| Family | AUP/ULP/V |
| Propagation Delay (tpd) | 25.9 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Trigger Type | POSITIVE EDGE |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AUP1G373GF,132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.