
The 74AUP1G79GW,125 is a 5-channel D flip-flop with a propagation delay of 25.6ns. It operates within a supply voltage range of 0.8V to 3.6V and has a temperature grade of AUTOMOTIVE. The device is packaged in a TSSOP-5 package and is suitable for use in applications where high-speed logic is required. The flip-flop has a positive edge trigger and a true output polarity. It is designed for use in automotive applications and can operate within a temperature range of -40°C to 125°C.
Nexperia 74AUP1G79GW,125 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2.05 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.1 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | D FLIP-FLOP |
| Family | AUP/ULP/V |
| Propagation Delay (tpd) | 25.6 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 510 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AUP1G79GW,125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.