The 74AUP1G80GM,115 is a 6-bit D flip-flop logic IC with a supply voltage range of 1.8 to 3.6V. It operates over a temperature range of -40 to 125°C and is packaged in a 6-pin R-PDSO-N6 package. The IC has a propagation delay of 27.2ns and a maximum frequency of 510MHz. It is designed for use in automotive-grade applications.
Nexperia 74AUP1G80GM,115 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 1 |
| Length | 1.45 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | D FLIP-FLOP |
| Family | AUP/ULP/V |
| Propagation Delay (tpd) | 27.2 |
| Number of Bits | 1 |
| Output Polarity | INVERTED |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 510 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AUP1G80GM,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.