The Nexperia 74AUP1G97GX is a logic circuit with a single function and 6 terminals. It operates within a temperature range of -40°C to 125°C, making it suitable for automotive applications. The device is packaged in a 6-pin HVBCC package, measuring 0.8mm in width and 1mm in length. It can be supplied with a voltage between 0.8V and 3.6V, with a nominal voltage of 1.1V.
Nexperia 74AUP1G97GX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBCC-B6 |
| Width | 0.8 |
| Length | 1 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.1 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | LOGIC CIRCUIT |
| Family | AUP/ULP/V |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AUP1G97GX to view detailed technical specifications.
No datasheet is available for this part.