The 74AUP1G97GXZ is a 6-pin X2SON-6 logic circuit from Nexperia, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and has a supply voltage range of 0.8V to 3.6V. The device is packaged in a 0.8mm x 1mm X2SON-6 package with terminals positioned on the bottom. It is a single-function device with a logic IC type of LOGIC CIRCUIT and a temperature grade of AUTOMOTIVE.
Nexperia 74AUP1G97GXZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBCC-B6 |
| Width | 0.8 |
| Length | 1 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.1 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | LOGIC CIRCUIT |
| Family | AUP/ULP/V |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AUP1G97GXZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.