The Nexperia 74AUP1G98GXZ is a single-function logic circuit with a maximum operating temperature of 125 degrees Celsius. It has a nominal supply voltage of 1.1V and a maximum supply voltage of 3.6V. The device is packaged in a 6-pin R-PBCC-B6 package with a width of 0.8mm and a length of 1mm. It is designed for automotive applications and has a minimum operating temperature of -40 degrees Celsius.
Nexperia 74AUP1G98GXZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBCC-B6 |
| Width | 0.8 |
| Length | 1 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.1 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | LOGIC CIRCUIT |
| Family | AUP/ULP/V |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AUP1G98GXZ to view detailed technical specifications.
No datasheet is available for this part.