
Automotive-grade, dual-supply translating buffer IC featuring a 1.1V to 3.6V supply voltage range. This 6-terminal, 6-pin logic buffer offers a single input and two functions, with a maximum propagation delay of 33.5ns. Operating across a -40°C to 125°C temperature range, it is housed in a compact R-PDSO-N6 package.
Nexperia 74AUP1T34GM,115 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 1 |
| Length | 1.45 |
| Pin Count | 6 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.1 |
| Logic IC Type | BUFFER |
| Family | AUP/ULP/V |
| Propagation Delay (tpd) | 33.5 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AUP1T34GM,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.