
The Nexperia 74AUP1T34GW,125 is a dual buffer logic IC with a propagation delay of 33.5ns. It operates over a supply voltage range of 1.1-3.6V and has a maximum operating temperature of 125°C. The device is packaged in a 5-pin TSSOP package and is suitable for use in automotive applications. It has a width of 1.25mm and a length of 2.05mm, making it suitable for use in surface mount applications.
Nexperia 74AUP1T34GW,125 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2.05 |
| Pin Count | 5 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.1 |
| Logic IC Type | BUFFER |
| Family | AUP/ULP/V |
| Propagation Delay (tpd) | 33.5 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AUP1T34GW,125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.