Nexperia 74AUP2G06GF technical specifications.
| Package/Case | XSON |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 1.05(Max) |
| Package Width (mm) | 1.05(Max) |
| Package Height (mm) | 0.46(Max) |
| Seated Plane Height (mm) | 0.5(Max) |
| Pin Pitch (mm) | 0.35 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Logic Family | AUP |
| Logic Function | Buffer/Driver |
| Number of Elements per Chip | 2 |
| Number of Inputs per Chip | 2 |
| Number of Outputs per Chip | 2 |
| Process Technology | CMOS |
| Polarity | Inverting |
| Output Type | Open Drain |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia 74AUP2G06GF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.