The 74AUP2G17GW,125 is a dual buffer IC from Nexperia, packaged in a 6-pin SOT-363 package. It operates over a temperature range of -40C to 125C and is compliant with AEC-Q100. The device has a supply voltage range of 0.8V to 3.6V and a propagation delay of 20.1ns. It is a member of the AUP/ULP/V family of logic ICs.
Nexperia 74AUP2G17GW,125 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | BUFFER |
| Family | AUP/ULP/V |
| Propagation Delay (tpd) | 20.1 |
| Number of Inputs | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AUP2G17GW,125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.