The 74AUP2G34GXZ is a 6-channel logic buffer IC from Nexperia, operating within a supply voltage range of 0.8 to 3.6V. It features a propagation delay of 20.8ns and is designed to withstand a maximum operating temperature of 125°C. The device is packaged in a R-PBCC-B6 package with a width of 0.8mm and a length of 1mm. It is designed for use in automotive applications and is suitable for use in a variety of logic IC applications.
Nexperia 74AUP2G34GXZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBCC-B6 |
| Width | 0.8 |
| Length | 1 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.1 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | BUFFER |
| Family | AUP/ULP/V |
| Propagation Delay (tpd) | 20.8 |
| Number of Inputs | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AUP2G34GXZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.