
The Nexperia 74AVC16244DGG,118 is an industrial-grade 4-port dual bus driver integrated circuit. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage between 1.2V and 3.6V. This device features 48 terminals and a TSSOP package, making it suitable for various applications. The 74AVC16244DGG,118 has a propagation delay of 3.1ns and supports true output polarity.
Nexperia 74AVC16244DGG,118 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Pin Count | 48 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | BUS DRIVER |
| Family | AVC |
| Propagation Delay (tpd) | 3.1 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AVC16244DGG,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.