The Nexperia 74AVC16245DGG,118 is a dual 8-bit bus transceiver with a supply voltage range of 1.2-3.6V and an industrial temperature grade. It has 48 terminals and a DUAL terminal position. The device is packaged in a 48-pin TSSOP package with dimensions of 6.1mm width and 12.5mm length. The transceiver has a propagation delay of 3ns and supports true output polarity. It is suitable for use in industrial applications.
Nexperia 74AVC16245DGG,118 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | AVC |
| Propagation Delay (tpd) | 3 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AVC16245DGG,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.