The 74AVC16836ADGV is an industrial-grade 20-bit bus driver from Nexperia, designed to operate within a temperature range of -40°C to 85°C. This device is a member of the AVC family and features a true output polarity. It has a propagation delay of 4.7ns and supports supply voltages between 1.2V and 3.6V. The device is packaged in a 56-pin TSSOP and is suitable for use in a variety of applications.
Nexperia 74AVC16836ADGV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 4.4 |
| Length | 11.3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | BUS DRIVER |
| Family | AVC |
| Propagation Delay (tpd) | 4.7 |
| Number of Bits | 20 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AVC16836ADGV to view detailed technical specifications.
No datasheet is available for this part.