Nexperia 74AVC16T245BX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 60 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBCC-B60 |
| Width | 4 |
| Length | 6 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | AVC |
| Propagation Delay (tpd) | 10.2 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AVC16T245BX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.