
Automotive-grade 16-bit dual supply translating transceiver, featuring configurable voltage translation and 3-state outputs. This logic IC operates with a nominal supply voltage of 1.1V, ranging from 0.8V to 3.6V, and boasts a maximum propagation delay of 10.2ns. Encased in a 48-pin TSSOP package (R-PDSO-G48), it supports 8 bits per port across two ports, with true output polarity. Operating temperature range spans from -40°C to 125°C.
Nexperia 74AVC16T245DGG,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.1 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | AVC |
| Propagation Delay (tpd) | 10.2 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AVC16T245DGG,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.