
The 74AVC1T45GW is an automotive bus transceiver with a supply voltage range of 0.8 to 3.6 volts. It operates over a temperature range of -40 to 125 degrees Celsius. The device has a propagation delay of 9.9 nanoseconds and is available in a 6-pin SC-88 package. The 74AVC1T45GW is a single-function logic IC designed for use in automotive applications, meeting the requirements of the automotive temperature grade.
Nexperia 74AVC1T45GW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.1 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | AVC |
| Propagation Delay (tpd) | 9.9 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AVC1T45GW to view detailed technical specifications.
No datasheet is available for this part.