The 74AVC2T45GT,115 is an 8-channel bus transceiver from Nexperia with a supply voltage range of 0.8 to 3.6V and a maximum operating temperature of 125°C. It has 8 terminals and a JEDEC package code of R-PDSO-N8. The device is designed for automotive applications and has a propagation delay of 9.9ns. It is available in a VSON package with dimensions of 1x1.95mm.
Nexperia 74AVC2T45GT,115 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 1 |
| Length | 1.95 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.1 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | AVC |
| Propagation Delay (tpd) | 9.9 |
| Number of Bits | 2 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AVC2T45GT,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.