The 74AVC4T245GU is a quad 2-port bus transceiver from Nexperia, designed for automotive applications. It operates over a supply voltage range of 0.8 to 3.6V and features a propagation delay of 14.5ns. The device is packaged in a 16-pin XQFN package and is rated for operation over the -40 to 125°C temperature range. It meets the AEC-Q100 automotive standard and is suitable for use in high-reliability applications.
Nexperia 74AVC4T245GU technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N16 |
| Width | 1.8 |
| Length | 2.6 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | AVC |
| Propagation Delay (tpd) | 14.5 |
| Number of Bits | 2 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AVC4T245GU to view detailed technical specifications.
No datasheet is available for this part.