Automotive-grade 4-bit dual-supply translating bus transceiver, featuring 3-state outputs and a QFN 16-pin package. Operates with a supply voltage range of 0.8V to 3.6V, with a nominal 1.2V. Offers true output polarity and a propagation delay of 12.1ns. Designed for operation across an extended temperature range of -40°C to 125°C.
Nexperia 74AVC4T774GUX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N16 |
| Width | 1.8 |
| Length | 2.6 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | AVC |
| Propagation Delay (tpd) | 12.1 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AVC4T774GUX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.